
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM570.16000 | RM570.16 |
| 10 | RM525.21800 | RM5,252.18 |
| 25 | RM507.80000 | RM12,695.00 |
| 50 | RM494.89320 | RM24,744.66 |
| Unit Price without VAT: | RM570.16000 |
|---|---|
| Unit Price with VAT: | RM627.17600 |


