
CC45SL3AD220JYNNA | |
|---|---|
DigiKey Part Number | 445-15973-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD220JYNNA |
Description | CAP CER 22PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD220JYNNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87500 | RM8.75 |
| 50 | RM0.64300 | RM32.15 |
| 100 | RM0.57250 | RM57.25 |
| 500 | RM0.45334 | RM226.67 |
| 1,000 | RM0.41658 | RM416.58 |
| 3,000 | RM0.37117 | RM1,113.51 |
| 5,000 | RM0.35440 | RM1,772.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

