
CC45SL3JD390JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3JD390JYVNACT-ND - Cut Tape (CT) 445-CC45SL3JD390JYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD390JYVNA |
Description | CAP CER 39PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD390JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.94600 | RM9.46 |
| 50 | RM0.69980 | RM34.99 |
| 100 | RM0.62410 | RM62.41 |
| 500 | RM0.49700 | RM248.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.46681 | RM466.81 |
| 2,000 | RM0.43388 | RM867.76 |
| 3,000 | RM0.41738 | RM1,252.14 |
| 5,000 | RM0.39909 | RM1,995.45 |
| 7,000 | RM0.38841 | RM2,718.87 |
| 10,000 | RM0.37813 | RM3,781.30 |
| 12,000 | RM0.37327 | RM4,479.24 |
| 24,000 | RM0.35687 | RM8,564.88 |
| 25,000 | RM0.35600 | RM8,900.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

