
CD85-B2GA221KYNS | |
|---|---|
DigiKey Part Number | 445-2404-ND |
Manufacturer | |
Manufacturer Product Number | CD85-B2GA221KYNS |
Description | CAP CER 220PF 250VAC RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 250V Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD85-B2GA221KYNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |

