10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEU3E2X7R1H103M080AE

DigiKey Part Number
445-12017-2-ND - Tape & Reel (TR)
445-12017-1-ND - Cut Tape (CT)
445-12017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU3E2X7R1H103M080AE
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU3E2X7R1H103M080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CEU3E2X7R1H103K080AETDK8,502445-7846-1-NDRM0.15000Upgrade
CGA3E2X7R1H103K080AETDK701,007445-15955-1-NDRM0.19000Upgrade
CGA3E2X7R2A103K080AETDK28,714445-173673-1-NDRM0.18000Upgrade
CGA3E2X7R2A103M080AETDK7,338445-CGA3E2X7R2A103M080AECT-NDRM0.18000Upgrade
CGA3E2X8R1H103K080AETDK14,589445-173701-1-NDRM0.20000Upgrade
In-Stock: 3,606
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.32300RM3.23
50RM0.22700RM11.35
100RM0.19780RM19.78
500RM0.14782RM73.91
1,000RM0.13250RM132.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10646RM425.84
8,000RM0.09821RM785.68
12,000RM0.09408RM1,128.96
20,000RM0.08950RM1,790.00
28,000RM0.08683RM2,431.24
40,000RM0.08426RM3,370.40
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900