0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEU4J2X7R1H473M125AE

DigiKey Part Number
445-12031-2-ND - Tape & Reel (TR)
445-12031-1-ND - Cut Tape (CT)
445-12031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU4J2X7R1H473M125AE
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU4J2X7R1H473M125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.94600RM9.46
50RM0.69900RM34.95
100RM0.62290RM62.29
500RM0.49478RM247.39
1,000RM0.45515RM455.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.27754RM555.08
4,000RM0.25808RM1,032.32
6,000RM0.24835RM1,490.10
10,000RM0.23755RM2,375.50
14,000RM0.23124RM3,237.36
20,000RM0.22518RM4,503.60
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800