
CGA1A2C0G1E120J030BA | |
|---|---|
DigiKey Part Number | 445-9070-2-ND - Tape & Reel (TR) 445-9070-1-ND - Cut Tape (CT) 445-9070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E120J030BA |
Description | CAP CER 12PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E120J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 50 | RM0.08580 | RM4.29 |
| 100 | RM0.07290 | RM7.29 |
| 500 | RM0.05200 | RM26.00 |
| 1,000 | RM0.04555 | RM45.55 |
| 2,500 | RM0.03875 | RM96.88 |
| 5,000 | RM0.03469 | RM173.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02868 | RM430.20 |
| 30,000 | RM0.02631 | RM789.30 |
| 45,000 | RM0.02513 | RM1,130.85 |
| 75,000 | RM0.02382 | RM1,786.50 |
| 105,000 | RM0.02305 | RM2,420.25 |
| 150,000 | RM0.02232 | RM3,348.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

