6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA1A2C0G1H060D030BA

DigiKey Part Number
445-12055-2-ND - Tape & Reel (TR)
445-12055-1-ND - Cut Tape (CT)
445-12055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2C0G1H060D030BA
Description
CAP CER 6PF 50V C0G 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2C0G1H060D030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,398
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13400RM1.34
50RM0.09060RM4.53
100RM0.07760RM7.76
500RM0.05532RM27.66
1,000RM0.04854RM48.54
2,500RM0.04138RM103.45
5,000RM0.03711RM185.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03091RM463.65
30,000RM0.02840RM852.00
45,000RM0.02715RM1,221.75
75,000RM0.02576RM1,932.00
105,000RM0.02495RM2,619.75
150,000RM0.02417RM3,625.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900