
CGA1A2C0G1H060D030BA | |
|---|---|
DigiKey Part Number | 445-12055-2-ND - Tape & Reel (TR) 445-12055-1-ND - Cut Tape (CT) 445-12055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H060D030BA |
Description | CAP CER 6PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H060D030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13400 | RM1.34 |
| 50 | RM0.09060 | RM4.53 |
| 100 | RM0.07760 | RM7.76 |
| 500 | RM0.05532 | RM27.66 |
| 1,000 | RM0.04854 | RM48.54 |
| 2,500 | RM0.04138 | RM103.45 |
| 5,000 | RM0.03711 | RM185.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03091 | RM463.65 |
| 30,000 | RM0.02840 | RM852.00 |
| 45,000 | RM0.02715 | RM1,221.75 |
| 75,000 | RM0.02576 | RM1,932.00 |
| 105,000 | RM0.02495 | RM2,619.75 |
| 150,000 | RM0.02417 | RM3,625.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

