7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA1A2C0G1H070D030BA

DigiKey Part Number
445-CGA1A2C0G1H070D030BATR-ND - Tape & Reel (TR)
445-CGA1A2C0G1H070D030BACT-ND - Cut Tape (CT)
445-CGA1A2C0G1H070D030BADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2C0G1H070D030BA
Description
CAP CER 7PF 50V C0G 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2C0G1H070D030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20500RM2.05
50RM0.14100RM7.05
100RM0.12170RM12.17
500RM0.08866RM44.33
1,000RM0.07860RM78.60
2,500RM0.06799RM169.97
5,000RM0.06161RM308.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.05221RM783.15
30,000RM0.04848RM1,454.40
45,000RM0.04661RM2,097.45
75,000RM0.04454RM3,340.50
105,000RM0.04333RM4,549.65
150,000RM0.04217RM6,325.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900