
CGA1A2C0G1H120J030BA | |
|---|---|
DigiKey Part Number | 445-9022-2-ND - Tape & Reel (TR) 445-9022-1-ND - Cut Tape (CT) 445-9022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H120J030BA |
Description | CAP CER 12PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H120J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20900 | RM2.09 |
| 50 | RM0.14420 | RM7.21 |
| 100 | RM0.12410 | RM12.41 |
| 500 | RM0.09054 | RM45.27 |
| 1,000 | RM0.08030 | RM80.30 |
| 2,500 | RM0.06950 | RM173.75 |
| 5,000 | RM0.06302 | RM315.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05345 | RM801.75 |
| 30,000 | RM0.04965 | RM1,489.50 |
| 45,000 | RM0.04775 | RM2,148.75 |
| 75,000 | RM0.04564 | RM3,423.00 |
| 105,000 | RM0.04441 | RM4,663.05 |
| 150,000 | RM0.04323 | RM6,484.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

