68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA1A2C0G1H680J030BA

DigiKey Part Number
445-CGA1A2C0G1H680J030BATR-ND - Tape & Reel (TR)
445-CGA1A2C0G1H680J030BACT-ND - Cut Tape (CT)
445-CGA1A2C0G1H680J030BADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2C0G1H680J030BA
Description
CAP CER 68PF 50V C0G 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2C0G1H680J030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,050
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.19700RM1.97
50RM0.13480RM6.74
100RM0.11580RM11.58
500RM0.08344RM41.72
1,000RM0.06249RM62.49
2,500RM0.05210RM130.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03390RM508.50
30,000RM0.03356RM1,006.80
45,000RM0.03339RM1,502.55
75,000RM0.03319RM2,489.25
105,000RM0.03307RM3,472.35
150,000RM0.03296RM4,944.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900