
CGA1A2C0G1H680J030BA | |
|---|---|
DigiKey Part Number | 445-CGA1A2C0G1H680J030BATR-ND - Tape & Reel (TR) 445-CGA1A2C0G1H680J030BACT-ND - Cut Tape (CT) 445-CGA1A2C0G1H680J030BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H680J030BA |
Description | CAP CER 68PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H680J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19700 | RM1.97 |
| 50 | RM0.13480 | RM6.74 |
| 100 | RM0.11580 | RM11.58 |
| 500 | RM0.08344 | RM41.72 |
| 1,000 | RM0.06249 | RM62.49 |
| 2,500 | RM0.05210 | RM130.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03390 | RM508.50 |
| 30,000 | RM0.03356 | RM1,006.80 |
| 45,000 | RM0.03339 | RM1,502.55 |
| 75,000 | RM0.03319 | RM2,489.25 |
| 105,000 | RM0.03307 | RM3,472.35 |
| 150,000 | RM0.03296 | RM4,944.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

