
CGA1A2X7R1C221K030BA | |
|---|---|
DigiKey Part Number | 445-12071-2-ND - Tape & Reel (TR) 445-12071-1-ND - Cut Tape (CT) 445-12071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C221K030BA |
Description | CAP CER 220PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C221K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 50 | RM0.14900 | RM7.45 |
| 100 | RM0.12840 | RM12.84 |
| 500 | RM0.08344 | RM41.72 |
| 1,000 | RM0.05835 | RM58.35 |
| 2,500 | RM0.04785 | RM119.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02558 | RM383.70 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

