
CGA1A2X7R1C471K030BA | |
|---|---|
DigiKey Part Number | 445-12079-2-ND - Tape & Reel (TR) 445-12079-1-ND - Cut Tape (CT) 445-12079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C471K030BA |
Description | CAP CER 470PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C471K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 50 | RM0.14100 | RM7.05 |
| 100 | RM0.12170 | RM12.17 |
| 500 | RM0.08866 | RM44.33 |
| 1,000 | RM0.07860 | RM78.60 |
| 2,500 | RM0.06799 | RM169.97 |
| 5,000 | RM0.06161 | RM308.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05221 | RM783.15 |
| 30,000 | RM0.04848 | RM1,454.40 |
| 45,000 | RM0.04661 | RM2,097.45 |
| 75,000 | RM0.04454 | RM3,340.50 |
| 105,000 | RM0.04333 | RM4,549.65 |
| 150,000 | RM0.04217 | RM6,325.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

