
CGA1A2X7R1H151M030BA | |
|---|---|
DigiKey Part Number | 445-12108-2-ND - Tape & Reel (TR) 445-12108-1-ND - Cut Tape (CT) 445-12108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H151M030BA |
Description | CAP CER 150PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H151M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22500 | RM2.25 |
| 50 | RM0.15600 | RM7.80 |
| 100 | RM0.13470 | RM13.47 |
| 500 | RM0.08762 | RM43.81 |
| 1,000 | RM0.06249 | RM62.49 |
| 2,500 | RM0.04998 | RM124.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02135 | RM320.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

