330 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA1A2X7R1H331M030BA

DigiKey Part Number
445-12112-2-ND - Tape & Reel (TR)
445-12112-1-ND - Cut Tape (CT)
445-12112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1H331M030BA
Description
CAP CER 330PF 50V X7R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1H331M030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,313
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22500RM2.25
50RM0.15600RM7.80
100RM0.13470RM13.47
500RM0.08762RM43.81
1,000RM0.07486RM74.86
2,500RM0.07332RM183.30
5,000RM0.06975RM348.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02135RM320.25
30,000RM0.02111RM633.30
45,000RM0.02047RM921.15
75,000RM0.01935RM1,451.25
105,000RM0.01869RM1,962.45
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900