
CGA1A2X7R1H471K030BA | |
|---|---|
DigiKey Part Number | 445-12113-2-ND - Tape & Reel (TR) 445-12113-1-ND - Cut Tape (CT) 445-12113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H471K030BA |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H471K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 50 | RM0.11500 | RM5.75 |
| 100 | RM0.09890 | RM9.89 |
| 500 | RM0.07140 | RM35.70 |
| 1,000 | RM0.06296 | RM62.96 |
| 2,500 | RM0.05412 | RM135.30 |
| 5,000 | RM0.04880 | RM244.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.04104 | RM615.60 |
| 30,000 | RM0.03793 | RM1,137.90 |
| 45,000 | RM0.03637 | RM1,636.65 |
| 75,000 | RM0.03465 | RM2,598.75 |
| 105,000 | RM0.03364 | RM3,532.20 |
| 150,000 | RM0.03267 | RM4,900.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

