0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B1X5R1C224K050BC

DigiKey Part Number
445-7877-2-ND - Tape & Reel (TR)
445-7877-1-ND - Cut Tape (CT)
445-7877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1X5R1C224K050BC
Description
CAP CER 0.22UF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1X5R1C224K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 642,731
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.27600RM2.76
50RM0.19300RM9.65
100RM0.16710RM16.71
500RM0.12396RM61.98
1,000RM0.11071RM110.71
2,500RM0.09672RM241.80
5,000RM0.08831RM441.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.07908RM790.80
20,000RM0.07356RM1,471.20
30,000RM0.07079RM2,123.70
50,000RM0.06773RM3,386.50
70,000RM0.06594RM4,615.80
100,000RM0.06422RM6,422.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100