
CGA2B1X7R1C104K050EC | |
|---|---|
DigiKey Part Number | 445-CGA2B1X7R1C104K050ECCT-ND - Cut Tape (CT) 445-CGA2B1X7R1C104K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1C104K050EC |
Description | AUTOMOTIVE GRADE,0402,X7R,16V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.17000 | RM1.70 |
| 50 | RM0.11620 | RM5.81 |
| 100 | RM0.09990 | RM9.99 |
| 500 | RM0.07236 | RM36.18 |
| 1,000 | RM0.06395 | RM63.95 |
| 2,500 | RM0.05505 | RM137.62 |
| 5,000 | RM0.04970 | RM248.50 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

