
CGA2B1X7R1C104M050BC | |
|---|---|
DigiKey Part Number | 445-12242-2-ND - Tape & Reel (TR) 445-12242-1-ND - Cut Tape (CT) 445-12242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1C104M050BC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7R1C104M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10240 | RM5.12 |
| 100 | RM0.08750 | RM8.75 |
| 500 | RM0.06280 | RM31.40 |
| 1,000 | RM0.05524 | RM55.24 |
| 2,500 | RM0.04730 | RM118.25 |
| 5,000 | RM0.04252 | RM212.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03720 | RM372.00 |
| 20,000 | RM0.03409 | RM681.80 |
| 30,000 | RM0.03253 | RM975.90 |
| 50,000 | RM0.03080 | RM1,540.00 |
| 70,000 | RM0.02980 | RM2,086.00 |
| 100,000 | RM0.02883 | RM2,883.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

