
CGA2B1X7R1E473M050BC | |
|---|---|
DigiKey Part Number | 445-12249-2-ND - Tape & Reel (TR) 445-12249-1-ND - Cut Tape (CT) 445-12249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1E473M050BC |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7R1E473M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 50 | RM0.10880 | RM5.44 |
| 100 | RM0.09300 | RM9.30 |
| 500 | RM0.06690 | RM33.45 |
| 1,000 | RM0.05894 | RM58.94 |
| 2,500 | RM0.05056 | RM126.40 |
| 5,000 | RM0.04551 | RM227.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04020 | RM402.00 |
| 20,000 | RM0.03689 | RM737.80 |
| 30,000 | RM0.03524 | RM1,057.20 |
| 50,000 | RM0.03341 | RM1,670.50 |
| 70,000 | RM0.03234 | RM2,263.80 |
| 100,000 | RM0.03131 | RM3,131.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

