27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
CGA Series 0402 (1005 Metric)

CGA2B2C0G1H270J050BD

DigiKey Part Number
445-9651-2-ND - Tape & Reel (TR)
445-9651-1-ND - Cut Tape (CT)
445-9651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H270J050BD
Description
CAP CER 27PF 50V 0402 EPOXY
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H270J050BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0500270JFTKnowles Syfer00603J0500270JFT-NDRM0.78151Similar
In-Stock: 18,492
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.25200RM2.52
50RM0.17340RM8.67
100RM0.15010RM15.01
500RM0.11088RM55.44
1,000RM0.09885RM98.85
2,500RM0.08614RM215.35
5,000RM0.07852RM392.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06782RM678.20
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300