
CGA2B2C0G1H271J050BA | |
|---|---|
DigiKey Part Number | 445-5601-2-ND - Tape & Reel (TR) 445-5601-1-ND - Cut Tape (CT) 445-5601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H271J050BA |
Description | CAP CER 270PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H271J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17300 | RM1.73 |
| 50 | RM0.11900 | RM5.95 |
| 100 | RM0.10170 | RM10.17 |
| 500 | RM0.07360 | RM36.80 |
| 1,000 | RM0.06497 | RM64.97 |
| 2,500 | RM0.05588 | RM139.70 |
| 5,000 | RM0.05043 | RM252.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04464 | RM446.40 |
| 20,000 | RM0.04106 | RM821.20 |
| 30,000 | RM0.03926 | RM1,177.80 |
| 50,000 | RM0.03728 | RM1,864.00 |
| 70,000 | RM0.03612 | RM2,528.40 |
| 100,000 | RM0.03500 | RM3,500.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

