


CGA2B2C0G1H330J050BD | |
|---|---|
DigiKey Part Number | 445-9655-2-ND - Tape & Reel (TR) 445-9655-1-ND - Cut Tape (CT) 445-9655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H330J050BD |
Description | CAP CER 33PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H330J050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17880 | RM8.94 |
| 100 | RM0.15440 | RM15.44 |
| 500 | RM0.11418 | RM57.09 |
| 1,000 | RM0.10173 | RM101.73 |
| 2,500 | RM0.08868 | RM221.70 |
| 5,000 | RM0.08083 | RM404.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07224 | RM722.40 |
| 20,000 | RM0.06708 | RM1,341.60 |
| 30,000 | RM0.06450 | RM1,935.00 |
| 50,000 | RM0.06164 | RM3,082.00 |
| 70,000 | RM0.05997 | RM4,197.90 |
| 100,000 | RM0.05836 | RM5,836.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

