82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
CGA Series 0402 (1005 Metric)

CGA2B2C0G1H820J050BD

DigiKey Part Number
445-9672-2-ND - Tape & Reel (TR)
445-9672-1-ND - Cut Tape (CT)
445-9672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H820J050BD
Description
CAP CER 82PF 50V 0402 EPOXY
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H820J050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,260
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.25600RM2.56
50RM0.17880RM8.94
100RM0.15440RM15.44
500RM0.11418RM57.09
1,000RM0.10173RM101.73
2,500RM0.08868RM221.70
5,000RM0.08083RM404.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.07224RM722.40
20,000RM0.06708RM1,341.60
30,000RM0.06450RM1,935.00
50,000RM0.06164RM3,082.00
70,000RM0.05997RM4,197.90
100,000RM0.05836RM5,836.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700