2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2NP01H2R2C050BA

DigiKey Part Number
445-12128-2-ND - Tape & Reel (TR)
445-12128-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA2B2NP01H2R2C050BA
Description
CAP CER 2.2PF 50V NP0 0402
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2NP01H2R2C050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,766
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22500RM2.25
50RM0.15520RM7.76
100RM0.13400RM13.40
500RM0.09818RM49.09
1,000RM0.08731RM87.31
2,500RM0.07580RM189.50
5,000RM0.06890RM344.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05916RM591.60
20,000RM0.05466RM1,093.20
30,000RM0.05234RM1,570.20
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900