
CGA2B2X5R1C333K050BA | |
|---|---|
DigiKey Part Number | 445-12162-2-ND - Tape & Reel (TR) 445-12162-1-ND - Cut Tape (CT) 445-12162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1C333K050BA |
Description | CAP CER 0.033UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1C333K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 50 | RM0.09300 | RM4.65 |
| 100 | RM0.07920 | RM7.92 |
| 500 | RM0.05650 | RM28.25 |
| 1,000 | RM0.04960 | RM49.60 |
| 2,500 | RM0.04233 | RM105.83 |
| 5,000 | RM0.03796 | RM189.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03339 | RM333.90 |
| 20,000 | RM0.03053 | RM610.60 |
| 30,000 | RM0.02910 | RM873.00 |
| 50,000 | RM0.02751 | RM1,375.50 |
| 70,000 | RM0.02658 | RM1,860.60 |
| 100,000 | RM0.02569 | RM2,569.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

