0.033 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X5R1E333K050BA

DigiKey Part Number
445-12179-2-ND - Tape & Reel (TR)
445-12179-1-ND - Cut Tape (CT)
445-12179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1E333K050BA
Description
CAP CER 0.033UF 25V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1E333K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,243
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16200RM1.62
50RM0.10880RM5.44
100RM0.09300RM9.30
500RM0.06690RM33.45
1,000RM0.05894RM58.94
2,500RM0.05056RM126.40
5,000RM0.04551RM227.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04020RM402.00
20,000RM0.03689RM737.80
30,000RM0.03524RM1,057.20
50,000RM0.03341RM1,670.50
70,000RM0.03234RM2,263.80
100,000RM0.03131RM3,131.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900