6800 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X5R1H682M050BA

DigiKey Part Number
445-12232-2-ND - Tape & Reel (TR)
445-12232-1-ND - Cut Tape (CT)
445-12232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1H682M050BA
Description
CAP CER 6800PF 50V X5R 0402
Customer Reference
Detailed Description
6800 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1H682M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,809
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18100RM1.81
50RM0.12380RM6.19
100RM0.10600RM10.60
500RM0.07690RM38.45
1,000RM0.06793RM67.93
2,500RM0.05852RM146.30
5,000RM0.05286RM264.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04683RM468.30
20,000RM0.04312RM862.40
30,000RM0.04126RM1,237.80
50,000RM0.03920RM1,960.00
70,000RM0.03800RM2,660.00
100,000RM0.03684RM3,684.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900