0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
CGA Series 0402 (1005 Metric)

CGA2B2X7R1E223K050BD

DigiKey Part Number
445-9679-2-ND - Tape & Reel (TR)
445-9679-1-ND - Cut Tape (CT)
445-9679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X7R1E223K050BD
Description
CAP CER 0.022UF 25V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X7R1E223K050BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,005
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.29600RM2.96
50RM0.20720RM10.36
100RM0.17970RM17.97
500RM0.13364RM66.82
1,000RM0.11950RM119.50
2,500RM0.10465RM261.62
5,000RM0.09571RM478.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08585RM858.50
20,000RM0.07997RM1,599.40
30,000RM0.07704RM2,311.20
50,000RM0.07378RM3,689.00
70,000RM0.07188RM5,031.60
100,000RM0.07005RM7,005.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100