1500 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X8R1H152K050BA

DigiKey Part Number
445-5880-2-ND - Tape & Reel (TR)
445-5880-1-ND - Cut Tape (CT)
445-5880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R1H152K050BA
Description
CAP CER 1500PF 50V X8R 0402
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R1H152K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,180
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.33500RM3.35
50RM0.23400RM11.70
100RM0.20370RM20.37
500RM0.15248RM76.24
1,000RM0.13676RM136.76
2,500RM0.12023RM300.57
5,000RM0.11029RM551.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09919RM991.90
20,000RM0.09266RM1,853.20
30,000RM0.08938RM2,681.40
50,000RM0.08576RM4,288.00
70,000RM0.08364RM5,854.80
100,000RM0.08160RM8,160.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900