0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X5R1A224K050BB

DigiKey Part Number
445-12160-2-ND - Tape & Reel (TR)
445-12160-1-ND - Cut Tape (CT)
445-12160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X5R1A224K050BB
Description
CAP CER 0.22UF 10V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X5R1A224K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,746
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.24800RM2.48
50RM0.17180RM8.59
100RM0.14810RM14.81
500RM0.10922RM54.61
1,000RM0.09720RM97.20
2,500RM0.08462RM211.55
5,000RM0.07704RM385.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06879RM687.90
20,000RM0.06382RM1,276.40
30,000RM0.06133RM1,839.90
50,000RM0.05858RM2,929.00
70,000RM0.05696RM3,987.20
100,000RM0.05541RM5,541.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300