
CGA2B3X5R1H104K050BB | |
|---|---|
DigiKey Part Number | 445-12213-2-ND - Tape & Reel (TR) 445-12213-1-ND - Cut Tape (CT) 445-12213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1H104K050BB |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1H104K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29600 | RM2.96 |
| 50 | RM0.20720 | RM10.36 |
| 100 | RM0.17970 | RM17.97 |
| 500 | RM0.13364 | RM66.82 |
| 1,000 | RM0.11950 | RM119.50 |
| 2,500 | RM0.10465 | RM261.62 |
| 5,000 | RM0.09571 | RM478.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08585 | RM858.50 |
| 20,000 | RM0.07997 | RM1,599.40 |
| 30,000 | RM0.07704 | RM2,311.20 |
| 50,000 | RM0.07378 | RM3,689.00 |
| 70,000 | RM0.07188 | RM5,031.60 |
| 100,000 | RM0.07005 | RM7,005.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

