


CGA2B3X7R1H104K050BD | |
|---|---|
DigiKey Part Number | 445-9693-2-ND - Tape & Reel (TR) 445-9693-1-ND - Cut Tape (CT) 445-9693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H104K050BD |
Description | CAP CER 0.1UF 50V X7R 0402 EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H104K050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38600 | RM3.86 |
| 50 | RM0.27260 | RM13.63 |
| 100 | RM0.23840 | RM23.84 |
| 500 | RM0.17990 | RM89.95 |
| 1,000 | RM0.16193 | RM161.93 |
| 2,500 | RM0.14305 | RM357.62 |
| 5,000 | RM0.13169 | RM658.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11885 | RM1,188.50 |
| 20,000 | RM0.11138 | RM2,227.60 |
| 30,000 | RM0.10763 | RM3,228.90 |
| 50,000 | RM0.10349 | RM5,174.50 |
| 70,000 | RM0.10107 | RM7,074.90 |
| 100,000 | RM0.09874 | RM9,874.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

