0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7R1H223M050BB

DigiKey Part Number
445-12267-2-ND - Tape & Reel (TR)
445-12267-1-ND - Cut Tape (CT)
445-12267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1H223M050BB
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1H223M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,729
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.19300RM1.93
50RM0.13320RM6.66
100RM0.11470RM11.47
500RM0.08338RM41.69
1,000RM0.07380RM73.80
2,500RM0.06372RM159.30
5,000RM0.05766RM288.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05118RM511.80
20,000RM0.04720RM944.00
30,000RM0.04521RM1,356.30
50,000RM0.04301RM2,150.50
70,000RM0.04172RM2,920.40
100,000RM0.04048RM4,048.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900