
CGA2B3X7R1H333K050EB | |
|---|---|
DigiKey Part Number | 445-CGA2B3X7R1H333K050EBTR-ND - Tape & Reel (TR) 445-CGA2B3X7R1H333K050EBCT-ND - Cut Tape (CT) 445-CGA2B3X7R1H333K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H333K050EB |
Description | AUTOMOTIVE GRADE,0402,X7R,50V,33 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19700 | RM1.97 |
| 50 | RM0.13480 | RM6.74 |
| 100 | RM0.11580 | RM11.58 |
| 500 | RM0.08448 | RM42.24 |
| 1,000 | RM0.07486 | RM74.86 |
| 2,500 | RM0.06474 | RM161.85 |
| 5,000 | RM0.05867 | RM293.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.04616 | RM2,308.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

