
CGA2B3X7R1V223M050BB | |
|---|---|
DigiKey Part Number | 445-12257-2-ND - Tape & Reel (TR) 445-12257-1-ND - Cut Tape (CT) 445-12257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1V223M050BB |
Description | CAP CER 0.022UF 35V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1V223M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19300 | RM1.93 |
| 50 | RM0.13320 | RM6.66 |
| 100 | RM0.11470 | RM11.47 |
| 500 | RM0.08338 | RM41.69 |
| 1,000 | RM0.07380 | RM73.80 |
| 2,500 | RM0.06372 | RM159.30 |
| 5,000 | RM0.05766 | RM288.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05118 | RM511.80 |
| 20,000 | RM0.04720 | RM944.00 |
| 30,000 | RM0.04521 | RM1,356.30 |
| 50,000 | RM0.04301 | RM2,150.50 |
| 70,000 | RM0.04172 | RM2,920.40 |
| 100,000 | RM0.04048 | RM4,048.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

