1000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7S2A102K050BB

DigiKey Part Number
445-6904-2-ND - Tape & Reel (TR)
445-6904-1-ND - Cut Tape (CT)
445-6904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7S2A102K050BB
Description
CAP CER 1000PF 100V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7S2A102K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,867
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.32700RM3.27
50RM0.22860RM11.43
100RM0.19900RM19.90
500RM0.14878RM74.39
1,000RM0.13337RM133.37
2,500RM0.11714RM292.85
5,000RM0.10740RM537.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09654RM965.40
20,000RM0.09013RM1,802.60
30,000RM0.08693RM2,607.90
50,000RM0.08337RM4,168.50
70,000RM0.08129RM5,690.30
100,000RM0.07930RM7,930.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900