
CGA2B3X7S2A102K050BB | |
|---|---|
DigiKey Part Number | 445-6904-2-ND - Tape & Reel (TR) 445-6904-1-ND - Cut Tape (CT) 445-6904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S2A102K050BB |
Description | CAP CER 1000PF 100V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7S2A102K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32700 | RM3.27 |
| 50 | RM0.22860 | RM11.43 |
| 100 | RM0.19900 | RM19.90 |
| 500 | RM0.14878 | RM74.39 |
| 1,000 | RM0.13337 | RM133.37 |
| 2,500 | RM0.11714 | RM292.85 |
| 5,000 | RM0.10740 | RM537.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09654 | RM965.40 |
| 20,000 | RM0.09013 | RM1,802.60 |
| 30,000 | RM0.08693 | RM2,607.90 |
| 50,000 | RM0.08337 | RM4,168.50 |
| 70,000 | RM0.08129 | RM5,690.30 |
| 100,000 | RM0.07930 | RM7,930.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |


