
CGA2B3X8R1C333K050BB | |
|---|---|
DigiKey Part Number | 445-12293-2-ND - Tape & Reel (TR) 445-12293-1-ND - Cut Tape (CT) 445-12293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1C333K050BB |
Description | CAP CER 0.033UF 16V X8R 0402 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1C333K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43700 | RM4.37 |
| 50 | RM0.31040 | RM15.52 |
| 100 | RM0.27150 | RM27.15 |
| 500 | RM0.20646 | RM103.23 |
| 1,000 | RM0.18644 | RM186.44 |
| 2,500 | RM0.16537 | RM413.42 |
| 5,000 | RM0.15267 | RM763.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13816 | RM1,381.60 |
| 20,000 | RM0.12981 | RM2,596.20 |
| 30,000 | RM0.12563 | RM3,768.90 |
| 50,000 | RM0.12100 | RM6,050.00 |
| 70,000 | RM0.11830 | RM8,281.00 |
| 100,000 | RM0.11569 | RM11,569.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

