0.022 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X8R1E223K050BB

DigiKey Part Number
445-12300-2-ND - Tape & Reel (TR)
445-12300-1-ND - Cut Tape (CT)
445-12300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X8R1E223K050BB
Description
CAP CER 0.022UF 25V X8R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X8R1E223K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,855
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.43700RM4.37
50RM0.31040RM15.52
100RM0.27150RM27.15
500RM0.20646RM103.23
1,000RM0.18644RM186.44
2,500RM0.16537RM413.42
5,000RM0.15267RM763.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.13816RM1,381.60
20,000RM0.12981RM2,596.20
30,000RM0.12563RM3,768.90
50,000RM0.12100RM6,050.00
70,000RM0.11830RM8,281.00
100,000RM0.11569RM11,569.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500