CGA2B3X8R2A332M050BB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 335,704
Unit Price: RM1.02000
Datasheet
3300 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X8R2A332M050BB

DigiKey Part Number
445-15952-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA2B3X8R2A332M050BB
Description
CAP CER 3300PF 100V X8R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X8R2A332M050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.19696RM1,969.60
Manufacturers Standard Package
Unit Price without VAT:RM0.19696
Unit Price with VAT:RM0.21666