4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1C0G2A472J080AC

DigiKey Part Number
445-172684-2-ND - Tape & Reel (TR)
445-172684-1-ND - Cut Tape (CT)
445-172684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1C0G2A472J080AC
Description
CAP CER 4700PF 100V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1C0G2A472J080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.53200RM5.32
50RM0.38140RM19.07
100RM0.33530RM33.53
500RM0.25784RM128.92
1,000RM0.23396RM233.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.19256RM770.24
8,000RM0.17966RM1,437.28
12,000RM0.17321RM2,078.52
20,000RM0.16606RM3,321.20
28,000RM0.16188RM4,532.64
40,000RM0.15786RM6,314.40
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100