1 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1X8L1C105K080AC

DigiKey Part Number
445-175260-2-ND - Tape & Reel (TR)
445-175260-1-ND - Cut Tape (CT)
445-175260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X8L1C105K080AC
Description
CAP CER X8L 16V 1.0UF 10% 0.80MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X8L1C105K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70,136
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.80400RM8.04
50RM0.58780RM29.39
100RM0.52170RM52.17
500RM0.41062RM205.31
1,000RM0.37627RM376.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.31557RM1,262.28
8,000RM0.29701RM2,376.08
12,000RM0.28772RM3,452.64
20,000RM0.27743RM5,548.60
28,000RM0.27141RM7,599.48
40,000RM0.26562RM10,624.80
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400