2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G1H020C080AA

DigiKey Part Number
445-5616-2-ND - Tape & Reel (TR)
445-5616-1-ND - Cut Tape (CT)
445-5616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H020C080AA
Description
CAP CER 2PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H020C080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,007
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.29900RM2.99
50RM0.21040RM10.52
100RM0.18240RM18.24
500RM0.13632RM68.16
1,000RM0.12545RM125.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10205RM408.20
8,000RM0.09482RM758.56
12,000RM0.09079RM1,089.48
20,000RM0.08634RM1,726.80
28,000RM0.08373RM2,344.44
40,000RM0.08123RM3,249.20
48,000RM0.08004RM3,841.92
96,000RM0.07605RM7,300.80
100,000RM0.07584RM7,584.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500