
CGA3E2C0G1H332J080AA | |
|---|---|
DigiKey Part Number | 445-5658-2-ND - Tape & Reel (TR) 445-5658-1-ND - Cut Tape (CT) 445-5658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H332J080AA |
Description | CAP CER 3300PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H332J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35900 | RM3.59 |
| 50 | RM0.25300 | RM12.65 |
| 100 | RM0.22020 | RM22.02 |
| 500 | RM0.16618 | RM83.09 |
| 1,000 | RM0.14948 | RM149.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11041 | RM441.64 |
| 8,000 | RM0.10929 | RM874.32 |
| 12,000 | RM0.10871 | RM1,304.52 |
| 20,000 | RM0.10766 | RM2,153.20 |
| 28,000 | RM0.10460 | RM2,928.80 |
| 40,000 | RM0.10166 | RM4,066.40 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

