
CGA3E2C0G2A080D080AA | |
|---|---|
DigiKey Part Number | 445-12341-2-ND - Tape & Reel (TR) 445-12341-1-ND - Cut Tape (CT) 445-12341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A080D080AA |
Description | CAP CER 8PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A080D080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33900 | RM3.39 |
| 50 | RM0.23640 | RM11.82 |
| 100 | RM0.20610 | RM20.61 |
| 500 | RM0.15436 | RM77.18 |
| 1,000 | RM0.13849 | RM138.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11147 | RM445.88 |
| 8,000 | RM0.10293 | RM823.44 |
| 12,000 | RM0.09865 | RM1,183.80 |
| 20,000 | RM0.09391 | RM1,878.20 |
| 28,000 | RM0.09115 | RM2,552.20 |
| 40,000 | RM0.08848 | RM3,539.20 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

