
CGA3E2C0G2A100D080AA | |
|---|---|
DigiKey Part Number | 445-12318-2-ND - Tape & Reel (TR) 445-12318-1-ND - Cut Tape (CT) 445-12318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A100D080AA |
Description | CAP CER 10PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A100D080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22540 | RM11.27 |
| 100 | RM0.19620 | RM19.62 |
| 500 | RM0.14696 | RM73.48 |
| 1,000 | RM0.13187 | RM131.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09786 | RM391.44 |
| 8,000 | RM0.09269 | RM741.52 |
| 12,000 | RM0.09011 | RM1,081.32 |
| 20,000 | RM0.08954 | RM1,790.80 |
| 28,000 | RM0.08715 | RM2,440.20 |
| 40,000 | RM0.08682 | RM3,472.80 |
| 48,000 | RM0.08666 | RM4,159.68 |
| 96,000 | RM0.08297 | RM7,965.12 |
| 100,000 | RM0.08275 | RM8,275.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

