
CGA3E2NP01H182J080AA | |
|---|---|
DigiKey Part Number | 445-12394-2-ND - Tape & Reel (TR) 445-12394-1-ND - Cut Tape (CT) 445-12394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H182J080AA |
Description | CAP CER 1800PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H182J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39400 | RM3.94 |
| 50 | RM0.27900 | RM13.95 |
| 100 | RM0.24390 | RM24.39 |
| 500 | RM0.18494 | RM92.47 |
| 1,000 | RM0.16674 | RM166.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12712 | RM508.48 |
| 8,000 | RM0.12586 | RM1,006.88 |
| 12,000 | RM0.12521 | RM1,502.52 |
| 20,000 | RM0.12124 | RM2,424.80 |
| 28,000 | RM0.11791 | RM3,301.48 |
| 40,000 | RM0.11470 | RM4,588.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

